| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-274-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-274-535 |
632-015-274-535
| Heilind Number: | EDA632-015-274-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-274-535 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right-angle D-Sub Connector. Designed for precision and durability, this receptacle features three rows of 15 positions in a space-efficient layout. Its boardlock mount type ensures secure attachment, while PC tail termination method facilitates easy installation. With gold flash contact plating and nickel shell plating, it guarantees reliable conductivity in any application. The rugged steel shell and M3 threaded hole mating retention type offer robust mechanical support. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

