| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-366-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-366-032 |
632-015-366-032
| Heilind Number: | EDA632-015-366-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-366-032 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right-angle D-Sub Connector, offering reliable performance in various electronic applications. This receptacle, featuring three rows and 15 positions, is designed for seamless integration onto circuit boards with convenient boardlock mount types. The PC tail termination method ensures secure and efficient assembly, while gold contact plating guarantees optimal signal transmission. Constructed with durable steel shells plated in nickel, this connector maintains robustness even in harsh operating environments, withstanding temperatures ranging from -55 to 85 °C. Mating retention is facilitated through a 4-40 threaded hole, further enhancing its stability. Compliant with RoHS regulations, this connector prioritizes environmental responsibility without compromising on quality. Upgrade your connectivity solutions with this essential component.

