| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-366-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-366-033 |
632-015-366-033
| Heilind Number: | EDA632-015-366-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-366-033 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right-angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender and three rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in various applications. The PC Tail termination method and 4-40 Threaded Standoff mating retention type offer easy installation and secure connections. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse environments. Rest assured of its environmental compliance with RoHS standards. Upgrade your connectivity solutions with this essential component.

