| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-366-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-366-035 |
632-015-366-035
| Heilind Number: | EDA632-015-366-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-366-035 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, a reliable solution for your electronic devices. This receptacle features three rows of 15 positions, providing ample connectivity options. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee superior conductivity, while the PC tail termination method offers easy installation on your circuit board. Designed for secure mating with an M3 threaded hole, it's perfect for industrial applications. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile and dependable choice for your connectivity needs.

