| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-366-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-366-531 |
632-015-366-531
| Heilind Number: | EDA632-015-366-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-366-531 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right-angle D-Sub Connector, designed for optimal performance in a variety of electronic applications. With a sleek and space-saving receptacle design, it offers seamless integration onto circuit boards. Boasting a durable steel shell with nickel plating, it ensures long-lasting reliability in even the most demanding environments. Gold-plated contacts guarantee efficient signal transmission, while the PC Tail termination method simplifies installation. Featuring three rows and fifteen positions, it accommodates multiple connections with ease. Its boardlocks and .120" Through Hole mating retention type provide secure attachment, while an operating temperature range of -55 to 85°C ensures functionality in diverse settings. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

