| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-366-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-366-532 |
632-015-366-532
| Heilind Number: | EDA632-015-366-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-366-532 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Right-angle D-Sub Connector, a crucial component for seamless data transmission. Featuring a receptacle design with three rows, it ensures secure attachment to your electronic systems. With a 3A amperage rating, this connector is optimized for efficient power delivery. Its boardlocks mount type and PC tail termination method guarantee stable installation on circuit boards. Crafted with gold-plated contacts and nickel-plated steel shell, it offers reliable signal conductivity and durability. With fifteen positions available, it accommodates multiple connections within a compact space. The mating retention type, 4-40 threaded hole, further secures its connection. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications in various industries. Trust in this high-quality component to meet your connectivity needs with precision and reliability.

