| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-366-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-366-533 |
632-015-366-533
| Heilind Number: | EDA632-015-366-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-366-533 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, designed for seamless integration in electronic devices. This receptacle features three rows of 15 positions, offering optimal versatility for your connections. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The boardlocks mount type and PC Tail termination method guarantee secure attachment to your circuit board. Operating within a wide temperature range of -55 to 85°C, it's perfect for industrial and commercial applications. The mating retention type, 4-40 Threaded Standoff, further enhances stability. Stay connected with confidence using this high-quality D-Sub Connector.

