| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-374-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-374-031 |
632-015-374-031
| Heilind Number: | EDA632-015-374-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-374-031 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right-angle D-Sub Connector, a versatile and reliable solution for various applications. Featuring a robust steel shell with nickel plating, it ensures durability and efficient signal transmission. With a 3A amperage and gold-plated contacts, this receptacle guarantees high-performance conductivity. Its boardlocks mount securely for stability, while PC tail termination offers easy installation. With three rows and 15 positions, it accommodates multiple connections. Designed for industrial use, it withstands extreme temperatures from -55 to 85°C. Upgrade your connectivity with this essential component.

