| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-374-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-374-032 |
632-015-374-032
| Heilind Number: | EDA632-015-374-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-374-032 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right-angle D-Sub Connector, designed for reliable performance in various electronic applications. This receptacle features three rows of 15 positions, ensuring seamless integration with your devices. With a robust steel shell and gold-plated contacts, it offers durability and superior signal transmission. The boardlocks mount type and PC tail termination method provide secure attachment and easy installation. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for use in diverse environments. Mating retention is facilitated through a 4-40 threaded hole, guaranteeing a stable connection. Upgrade your setup with this essential component for seamless data transfer.

