| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-374-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-374-035 |
632-015-374-035
| Heilind Number: | EDA632-015-374-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-374-035 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right-angle D-Sub Connector. Designed for optimal performance, this receptacle features a 3 A amperage capacity and 15 positions across three rows. With a durable steel shell and nickel plating, it ensures long-lasting reliability in various operating conditions, from -55 to 85 °C. The gold-plated contacts offer superior conductivity, while the PC Tail termination method streamlines installation. Equipped with boardlocks for secure mounting and M3 Threaded Hole mating retention, it's the perfect solution for industrial or commercial applications. Upgrade your connectivity with this high-quality D-Sub Connector.

