| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-374-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-374-531 |
632-015-374-531
| Heilind Number: | EDA632-015-374-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-374-531 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right-angle D-Sub Connector. Designed for efficiency and durability, this receptacle features a sleek steel shell with nickel plating for optimal performance. With 15 positions and a 3 A amperage, it ensures seamless data transfer in any application. The PC Tail termination method and gold contact plating guarantee secure connections while the boardlocks mount type offers easy installation. Operating efficiently in a wide temperature range from -55 to 85 °C, it's a reliable choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any professional or DIY project.

