| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-374-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-374-532 |
632-015-374-532
| Heilind Number: | EDA632-015-374-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-374-532 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right-angle D-Sub Connector, designed for optimal performance in various applications. Featuring a receptacle gender and three rows, this connector offers seamless integration with boardlocks mounting. With a termination method of PC Tail and gold contact plating, it ensures reliable conductivity. The nickel shell plating and steel shell material guarantee durability, even in harsh environments with an operating temperature range of -55 to 85°C. With 15 positions and mating retention via a 4-40 Threaded Hole, this connector is essential for efficient data transfer. Trust in its quality for your connectivity needs.

