| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-374-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-374-533 |
632-015-374-533
| Heilind Number: | EDA632-015-374-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-374-533 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, a versatile solution for various electronic devices. Designed for efficiency, this connector features three amperage capacity, making it ideal for power and signal transmission. With a receptacle gender and three rows of pins, it ensures secure and stable connections on your circuit board. The boardlocks mount type and PC tail termination method guarantee easy installation. Gold-plated contacts and nickel-plated shell provide superior conductivity and durability, even in harsh environments. With fifteen positions available, it offers ample connectivity options for your application. The mating retention type, steel shell material, and wide operating temperature range of -55 to 85°C further enhance its reliability in diverse settings. Elevate your connectivity experience with this essential component.

