| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-374-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-374-535 |
632-015-374-535
| Heilind Number: | EDA632-015-374-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-374-535 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, designed for efficient signal transmission in a variety of applications. This receptacle, featuring three rows of 15 positions each, ensures secure and reliable connections on your circuit board. With a durable steel shell and nickel plating for corrosion resistance, it's built to withstand demanding environments. The gold-plated contacts guarantee optimal conductivity, while the PC Tail termination method simplifies installation. Mating retention is facilitated by an M3 Threaded Hole, offering added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial use. Trust in its quality to keep your systems running seamlessly.

