| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-666-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-666-031 |
632-015-666-031
| Heilind Number: | EDA632-015-666-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-666-031 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this right-angle D-Sub Connector, designed for optimal performance in various applications. Offering 15 positions in a receptacle layout with three rows, it ensures secure and efficient connectivity. Featuring boardlocks for easy mounting and PC tail termination, installation is a breeze. The gold-plated contacts guarantee reliable signal transmission, while the nickel-plated steel shell provides durability. With a mating retention type of .120" through hole, it stays firmly in place. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

