| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-666-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-666-032 |
632-015-666-032
| Heilind Number: | EDA632-015-666-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-666-032 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right-angle D-Sub Connector. Featuring a receptacle gender and three rows for seamless integration, this connector is ideal for boardlocks mounting. Its PC Tail termination method ensures secure and reliable connections, while gold contact plating and nickel shell plating guarantee enhanced durability. With fifteen positions available, it offers ample versatility for various applications. The 4-40 Threaded Hole mating retention type further ensures stability during use. Crafted from sturdy steel and designed to withstand temperatures ranging from -55 to 85 °C, this connector is both robust and reliable. Rest assured, it is also RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this high-performance D-Sub Connector.

