| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-666-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-666-033 |
632-015-666-033
| Heilind Number: | EDA632-015-666-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-666-033 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right-angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 15 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it offers superior protection against corrosion. The boardlocks mount type and PC tail termination method provide secure and easy installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial applications. Mating retention is ensured with a 4-40 threaded standoff, making it a dependable choice for your connectivity needs. Upgrade your setup with this high-quality connector, perfect for IO and data transmission systems.

