| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-666-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-666-035 |
632-015-666-035
| Heilind Number: | EDA632-015-666-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-666-035 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right-angle D-Sub Connector, a versatile solution for your electronic projects. Designed for optimal performance, this receptacle features 15 gold-plated contacts, ensuring reliable signal transmission. Its boardlock mount type and PC tail termination method offer secure and easy installation on circuit boards. With a durable steel shell and nickel plating, it can withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 85°C. The M3 threaded hole mating retention type provides added stability, making it ideal for industrial applications. Upgrade your setup with this high-quality connector, a must-have in the world of electronics.

