| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-666-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-666-532 |
632-015-666-532
| Heilind Number: | EDA632-015-666-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-666-532 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, featuring a robust design suitable for various applications. With 15 positions and three rows, it ensures efficient data transmission. The receptacle, crafted from durable steel with nickel plating, guarantees long-lasting performance even in harsh environments. Gold-plated contacts and PC tail termination method ensure reliable conductivity. Its boardlocks mount type offers secure attachment, while the 4-40 threaded hole mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

