| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-666-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-666-533 |
632-015-666-533
| Heilind Number: | EDA632-015-666-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-666-533 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, designed for seamless integration in your electronic devices. Featuring a rugged steel shell with nickel plating, it ensures durability in demanding environments. With a 3A amperage rating and gold-plated PC tail termination, it guarantees reliable signal transmission. Its 15 positions, spread across three rows, offer ample connectivity options. The receptacle design with boardlocks allows for secure mounting. Mating retention is facilitated by a 4-40 threaded standoff. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is ideal for various applications in industrial and commercial settings. Elevate your connectivity solutions with this high-performance component.

