| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-666-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-666-535 |
632-015-666-535
| Heilind Number: | EDA632-015-666-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-666-535 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .121" (3.08mm) footprint, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right-angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 15 positions each, ensuring seamless data transfer. With a durable steel shell and gold-plated contacts, it guarantees reliability and longevity in any application. The PC tail termination method and boardlock mount type provide secure connections, while the M3 threaded hole mating retention type offers added stability. Operating smoothly in a wide temperature range from -55 to 85 °C, it's the perfect solution for industrial and commercial environments. Upgrade your connectivity with this high-quality D-Sub connector.

