| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-674-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-674-031 |
632-015-674-031
| Heilind Number: | EDA632-015-674-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-674-031 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right-angle D-Sub Connector, a versatile solution for various electronic applications. Designed for seamless integration, this receptacle boasts three amperage, ideal for power and signal transmission. With a sturdy steel shell and nickel plating, durability is guaranteed, even in harsh environments. Featuring 15 positions across three rows, it offers ample connectivity options. The boardlocks mount type and PC tail termination method ensure secure attachment and easy installation. Gold contact plating guarantees reliable conductivity, while the .120" through-hole mating retention type provides added stability. Operating in a wide temperature range from -55 to 85 °C, it is suitable for diverse industrial settings. Upgrade your connections with this high-quality D-Sub Connector.

