| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-674-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-674-033 |
632-015-674-033
| Heilind Number: | EDA632-015-674-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-674-033 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right-angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a sturdy steel shell with nickel plating, ensuring durability and reliable signal transfer. With a PC Tail termination method and gold contact plating, it guarantees secure and efficient connections. Featuring three rows and 15 positions, it offers ample space for multiple connections. The boardlocks mount type and 4-40 threaded standoff mating retention type provide easy installation and stability. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless data transmission.

