| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-674-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-674-035 |
632-015-674-035
| Heilind Number: | EDA632-015-674-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-674-035 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is standard.The board mounting features are 2 prong boardlocks, the body is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right-angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender and three rows for efficient signal transmission. With a PC Tail termination method and gold contact plating, it ensures reliable and durable connections. The nickel-plated steel shell offers robust protection, while the M3 Threaded Hole mating retention type secures the connector in place. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your equipment with this essential component.

