| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-674-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-674-531 |
632-015-674-531
| Heilind Number: | EDA632-015-674-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-674-531 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Right-angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows of contacts, perfect for high-density applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in even the harshest environments. Easy to install with boardlocks and PC tail termination, it offers secure connectivity for your PCB assembly. Operating efficiently in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this versatile and high-quality connector.

