| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-674-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-674-532 |
632-015-674-532
| Heilind Number: | EDA632-015-674-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-674-532 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance right-angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. Featuring a 3A amperage rating, it ensures reliable power transmission. The receptacle configuration, with three rows of contacts, offers versatile connectivity options. Equipped with boardlocks for secure mounting, it guarantees stability in any setup. The PC tail termination method, along with gold contact plating and nickel shell plating, ensures optimal signal transmission and durability. With 15 positions and a 4-40 threaded hole mating retention type, it provides a comprehensive solution for your connectivity needs. Constructed with steel shell material, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Upgrade your connectivity setup with this essential component.

