| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 632-015-674-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA632-015-674-533 |
632-015-674-533
| Heilind Number: | EDA632-015-674-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 632-015-674-533 |
| ECAD Model: |
Description:
632 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating.The 9th contact is recessed in a blue insulator, the insulator is high temp' rated.The board mounting features are 2 prong boardlocks, the body is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right-angle D-Sub Connector, a versatile and efficient solution for your connectivity needs. With a 3 A amperage rating, this receptacle is designed for high-performance applications. Featuring three rows and 15 positions, it ensures ample connectivity options. The boardlocks mount type and PC tail termination method guarantee secure and reliable attachment. Gold-plated contacts and nickel-plated steel shell offer excellent conductivity and durability. Mating retention is facilitated through a 4-40 threaded standoff. Built to withstand extreme temperatures ranging from -55 to 85 °C, this connector is ideal for use in various environments. Trust in its quality for seamless data and power transmission in your projects.

