| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-011 |
633-015-263-011
| Heilind Number: | EDA633-015-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this connector is ideal for high-performance applications. Featuring gold flash contact plating and nickel shell plating, it ensures reliable and efficient signal transmission. The 15 positions and 3A amperage rating make it suitable for a wide range of devices. Its through-hole mount type with PC tail termination method offers easy installation and secure connections. The steel shell material guarantees longevity, even in harsh environments with an operating temperature range of -55 to 85°C. Trust in the quality and performance of our Right Angle D-Sub Connector for seamless connectivity in your projects.

