| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-012 |
633-015-263-012
| Heilind Number: | EDA633-015-263-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance essential for seamless data transmission. Designed for reliability, this plug boasts a sturdy steel shell with nickel plating, ensuring durability in any operating environment. Featuring 15 gold flash contacts with a 4-40 threaded hole mating retention type, it guarantees secure and stable connections. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is a versatile choice for various applications. Its through-hole mount type and PC tail termination method offer easy and efficient installation. Elevate your connectivity game with this indispensable component.

