| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-013 |
633-015-263-013
| Heilind Number: | EDA633-015-263-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a plug gender with three amperage capacity. With three rows and 15 positions, it offers ample connectivity options for your devices. Its Through Hole mount type and PC Tail termination method ensure secure and reliable attachment. Gold Flash contact plating and Nickel shell plating guarantee excellent conductivity and durability. The sturdy steel shell material, along with mating retention type using 4-40 Threaded Standoff, provides stability in any application. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a versatile choice for various electronic systems. Upgrade your connectivity solutions with this essential component.

