| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-015 |
633-015-263-015
| Heilind Number: | EDA633-015-263-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for optimal performance, this plug features a 3A amperage rating and 15 positions across three rows, offering versatile connection options. With a Through Hole mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures reliable signal transmission, while the nickel shell plating provides durability. M3 Threaded Hole mating retention type adds security to your connections. Constructed with steel shell material, this connector is built to withstand harsh operating conditions, with an operating temperature range of -55 to 85 °C. Upgrade your setup with this high-quality connector, perfect for various industrial and electronic applications.

