| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-030 |
633-015-263-030
| Heilind Number: | EDA633-015-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This Plug connector, with a 3 A amperage rating, features three rows of 15 positions for efficient signal transmission. Designed for secure mounting with Boardlocks, it ensures stability in your application. The termination method of PC Tail, along with Gold Flash contact plating and Nickel shell plating, guarantees optimal conductivity and durability. Its steel shell construction, combined with an operating temperature range of -55 to 85 °C, ensures reliable performance even in harsh environments. The mating retention type of 4-40 Threaded Fixed Standoff further enhances its stability. Trust in this Connector for seamless and robust connections in your electronic systems.

