| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-031 |
633-015-263-031
| Heilind Number: | EDA633-015-263-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for efficient data transmission. With a durable steel shell and gold flash contact plating, this connector ensures reliable performance in demanding environments. Featuring 15 positions and 3 A amperage, it's perfect for high-density applications. Its boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Operating efficiently in extreme temperatures from -55 to 85 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

