| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-033 |
633-015-263-033
| Heilind Number: | EDA633-015-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features three amperage capacity and is ideal for boardlocks mounting. With PC tail termination and gold flash contact plating, it ensures reliable data transmission. The durable steel shell with nickel plating offers longevity, even in harsh operating conditions ranging from -55 to 85°C. Its fifteen positions cater to diverse connection needs, while the 4-40 threaded standoff ensures secure mating retention. Upgrade your setup with this high-quality connector, a must-have in any tech enthusiast's arsenal.

