| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-035 |
633-015-263-035
| Heilind Number: | EDA633-015-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, it features a durable steel shell with nickel plating for optimal signal transmission. With a 3A amperage rating and gold flash contact plating, it ensures reliable power and data transfer. Suitable for various applications, it offers 15 positions and three rows for versatile connectivity options. The boardlocks mount type and PC tail termination method guarantee secure installation, while the M3 threaded hole mating retention type adds an extra layer of stability. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

