| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-041 |
633-015-263-041
| Heilind Number: | EDA633-015-263-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance plug features a robust build with boardlocks for secure mounting, making it ideal for industrial applications. With PC Tail termination and gold flash contact plating, it ensures reliable signal transmission. Its 15 positions and 3A amperage capacity offer versatility in circuit connections. Crafted from durable steel with nickel shell plating, it guarantees long-lasting durability in demanding environments. The mating retention type, operating temperature range of -55 to 85 °C, and three rows of pins further enhance its functionality. Upgrade your connectivity solutions with this essential component.

