| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-042 |
633-015-263-042
| Heilind Number: | EDA633-015-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. With a sturdy steel shell and reliable gold flash contact plating, it ensures durability and optimal signal transmission. Featuring 15 positions and a 3A amperage rating, it's perfect for various applications. The boardlocks and PC tail termination method make installation a breeze, while the 4-40 threaded hole mating retention type adds an extra layer of security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your projects. Elevate your connectivity game with this essential component.

