| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-043 |
633-015-263-043
| Heilind Number: | EDA633-015-263-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. With a durable steel shell and gold flash contact plating, this connector ensures reliable performance even in demanding environments. Its 15 positions, 3A amperage, and PC tail termination method make it ideal for secure board-to-board connections. The 4-40 threaded standoff mating retention type adds an extra layer of stability, while the -55 to 85°C operating temperature range guarantees functionality in a wide range of conditions. Upgrade your setup with this essential component for seamless data transmission.

