| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-045 |
633-015-263-045
| Heilind Number: | EDA633-015-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a plug gender, making it suitable for a variety of applications. With three rows and boardlock mount type, it ensures secure and stable connections. The PC tail termination method and gold flash contact plating guarantee reliable conductivity, while the nickel shell plating offers durability. With 15 positions and M3 threaded hole mating retention type, it provides versatility in usage. Constructed with high-quality steel shell material and operating in a wide temperature range from -55 to 85°C, this connector is built to withstand tough environments. Upgrade your setup with this essential component for seamless data transmission.

