| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-050 |
633-015-263-050
| Heilind Number: | EDA633-015-263-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality plug features 15 positions, ideal for robust data transmission. With a durable steel shell and nickel plating, it ensures reliable performance even in challenging environments. The 4-40 threaded hole mount type and PC tail termination method offer easy installation. Gold flash contact plating guarantees excellent conductivity, while the 4-40 threaded fixed standoff ensures secure mating retention. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.

