| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-051 |
633-015-263-051
| Heilind Number: | EDA633-015-263-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic needs. Designed for optimal performance, this plug connector boasts a sturdy steel shell with nickel plating, ensuring durability in any environment. With three amperage capabilities and PC tail termination, it offers seamless power transmission. Featuring fifteen positions and a 4-40 threaded hole mount, it allows for secure and efficient connections. The gold flash contact plating guarantees excellent conductivity, while the mating retention type of .120" through hole ensures stability during operation. This connector is ideal for a wide range of applications, from industrial machinery to telecommunications. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for any project. Upgrade your setup with our high-quality D-Sub Connector today.

