| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-052 |
633-015-263-052
| Heilind Number: | EDA633-015-263-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This Plug connector features three rows of 15 positions, ensuring seamless data transmission. With a durable steel shell plated with nickel and gold flash contact plating, it guarantees longevity and efficient performance even in harsh environments. The 4-40 threaded hole mount type and PC tail termination method offer secure and stable installation. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for various industrial applications. Upgrade your connectivity setup with this essential component.

