| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-053 |
633-015-263-053
| Heilind Number: | EDA633-015-263-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-053 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector, featuring three amperes of power, is designed for seamless integration with a 4-40 Threaded Hole mount. With a durable steel shell plated in nickel, it ensures long-lasting performance even in demanding environments. The 15 positions and three rows offer ample connectivity options, while the gold flash contact plating guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of applications. Upgrade your equipment with this high-quality connector and experience enhanced functionality.

