| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-510 |
633-015-263-510
| Heilind Number: | EDA633-015-263-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for rugged performance, this connector boasts a three-amp amperage and features a plug configuration for seamless integration. With three rows and 15 positions, it offers ample connectivity options for your devices. The through-hole mount type with PC tail termination ensures reliable and durable installation, while gold flash contact plating guarantees optimal signal conductivity. Constructed with nickel-plated steel shells, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Mating retention is facilitated by a 4-40 threaded fixed standoff, making it ideal for industrial applications. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

