Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-015-263-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-015-263-511 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
633-015-263-511
Heilind Number: | EDA633-015-263-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 633-015-263-511 |
ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless connectivity in electronic applications. With a 3A amperage rating, it offers reliable power transmission. This plug connector features three rows of 15 positions each, ensuring ample connectivity options. Crafted with durable steel shell material and nickel plating, it guarantees longevity and robust performance even in demanding environments. The gold flash contact plating enhances conductivity, while the through-hole mount type and PC tail termination method facilitate easy and secure installation. Suitable for use in a wide temperature range from -55 to 85°C, this connector is ideal for various industrial and commercial applications. Trust in its quality and efficiency for your connectivity needs.