| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-512 |
633-015-263-512
| Heilind Number: | EDA633-015-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, featuring a durable steel shell plated with nickel for reliable performance. With 15 gold flash plated contacts, it ensures seamless signal transmission in industrial environments. Designed for through hole mounting with a .120" pitch, it offers secure PC tail termination for easy installation. This plug connector, rated for 3A, is ideal for applications requiring robust data transfer, even in extreme temperatures ranging from -55 to 85°C. Its 4-40 threaded hole mating retention type guarantees stable connections, making it a vital component for various electronic systems. Upgrade your connectivity solutions with this high-quality connector.

