| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-515 |
633-015-263-515
| Heilind Number: | EDA633-015-263-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for rugged performance, this connector boasts a durable steel shell with nickel plating, ensuring reliability in demanding environments. With three rows and 15 positions, it offers ample room for secure connections. Featuring a convenient through-hole mount and PC tail termination, installation is a breeze. The gold flash contact plating guarantees optimal signal conductivity, while the M3 threaded hole mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.

