| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-530 |
633-015-263-530
| Heilind Number: | EDA633-015-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. This plug connector features three rows of 15 positions, ideal for high-density applications. With a durable steel shell and gold flash contact plating, it ensures long-lasting performance even in harsh environments. The boardlocks mount type and PC tail termination method offer secure and easy installation. Designed for efficiency, it operates smoothly in temperatures ranging from -55 to 85 °C. The mating retention type includes a 4-40 threaded fixed standoff, providing added stability. Perfect for a wide range of industrial and electronic devices, this connector guarantees seamless data transmission and power delivery. Trust in its quality and precision for all your connectivity requirements.

