| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-531 |
633-015-263-531
| Heilind Number: | EDA633-015-263-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With three rows of 15 positions, it offers ample connectivity options for your devices. The boardlocks mount type and PC tail termination method guarantee secure and reliable installation, while the gold flash contact plating ensures excellent signal transmission. Featuring a mating retention type of .120" through hole, this connector is suitable for a wide range of circuit board setups. Operating flawlessly in temperatures ranging from -55 to 85 °C, it is perfect for both standard and extreme environments. Upgrade your connectivity experience with this essential component.

