| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-532 |
633-015-263-532
| Heilind Number: | EDA633-015-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient board-to-board connections. This high-quality plug features three amperage capacity, ideal for powering various devices. With three rows and fifteen positions, it offers ample connectivity options. The PC Tail termination method ensures secure attachment to your circuit board. Enhanced with Gold Flash contact plating and Nickel shell plating, it guarantees reliable signal transmission. Its steel shell construction ensures durability in diverse operating environments, withstanding temperatures ranging from -55 to 85 °C. Complete with boardlocks for easy installation and a 4-40 threaded hole for mating retention, this connector is a versatile solution for your connectivity needs.

